
Solid Tantalum Capacitor, 22µF capacitance, 6.3V voltage rating, 10% tolerance, and 2.5Ω ESR. Features a 3528 metric case code (1411 imperial) with a 1210 package size, measuring 3.5mm L x 2.8mm W x 2.1mm H. Operating temperature range from -55°C to 175°C, with a 6% dissipation factor. Surface mount termination, lead-free, RoHS compliant, and AEC-Q200 rated.
Kyocera THJB226K006RJN technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | THJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera THJB226K006RJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
