
Solid Tantalum Capacitor, 6.8µF capacitance, 16V DC rated voltage, 10% tolerance. Features 2.5Ω ESR, operating temperature range of -55°C to 175°C, and a 3528 metric case code (1411 imperial). Surface mountable with SMD/SMT termination, this component is lead-free, RoHS compliant, and AEC-Q200 rated. Packaged in tape and reel, it offers a flat construction with dimensions of 3.5mm length, 2.8mm width, and 2.1mm height.
Kyocera THJB685K016RJN technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | THJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera THJB685K016RJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
