
Surface mount tantalum capacitor with 15µF capacitance and 20V DC rating. Features a 10% tolerance and 1.7Ω ESR. Constructed with a flat tantalum dielectric, it operates from -55°C to 175°C. The 2312 [6032 Metric] case code provides a compact 6mm x 3.2mm x 2.8mm footprint. This general-purpose component is RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the Kyocera THJC156K020RJN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera THJC156K020RJN technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.7R |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera THJC156K020RJN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.