
Solid Tantalum Capacitor, 47µF capacitance, 6.3V voltage rating, and 10% tolerance. Features 1.6Ω ESR and a 6% dissipation factor. Constructed with a flat profile, this surface mount component measures 6mm in length, 3.2mm in width, and 2.8mm in height. Operates across a temperature range of -55°C to 175°C and is RoHS compliant.
Kyocera THJC476K006RJN technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera THJC476K006RJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.