
Solid Tantalum Capacitor, 10µF capacitance, 50V voltage rating, and 10% tolerance. Features a 700mΩ ESR, 6% dissipation factor, and operates across a -55°C to 175°C temperature range. Surface mountable in a 2917 (7343 metric) case code, this general-purpose component is AEC-Q200 qualified and RoHS compliant.
Kyocera THJD106K050AJN technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 700mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Length | 7.3mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | THJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera THJD106K050AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
