
Surface mount tantalum capacitor with 4.7µF capacitance and 10% tolerance. Features a 50V DC voltage rating, 900mΩ ESR, and a 6% dissipation factor. Operating temperature range from -55°C to 175°C. Housed in a 2917 (7343 metric) case code with SMD/SMT termination. AEC-Q200 qualified and RoHS compliant.
Kyocera THJD475K050RJN technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera THJD475K050RJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
