
Surface mount tantalum capacitor with 47uF capacitance and 10% tolerance. Features a 16V DC rated voltage, 2917 case code (7343 metric), and a maximum operating temperature of 175°C. This general-purpose component offers a low leakage current of 7.5uA and an ESR of 900mR. Constructed with a flat tantalum dielectric, it measures 7.3mm in length, 4.3mm in depth, and 2.9mm in height.
Kyocera THJD476K016RJN technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Height | 2.9mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 7.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera THJD476K016RJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
