
Solid Tantalum Capacitor, 100µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a 400mΩ ESR and 8% dissipation factor. Surface mountable in a 7343 metric / 2917 imperial case code with dimensions of 7.3mm length, 4.3mm width, and 4.3mm height. Operating temperature range from -55°C to 175°C, AEC-Q200 qualified, and RoHS compliant.
Kyocera THJE107M016AJN technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 4.3mm |
| Length | 7.3mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | THJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera THJE107M016AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
