
Solid Tantalum Capacitor, 220µF capacitance, 10V DC rated voltage, 10% tolerance, and 250mΩ ESR. Features a 2917 (7343 metric) surface mount case code with a flat construction, measuring 4.3mm in height and depth, 7.11mm in length, and 4.3mm in width. Operating temperature range from -55°C to 175°C, with AEC-Q200 qualification and RoHS compliance. Packaged in tape and reel for efficient assembly.
Kyocera THJE227K010AJH technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 250mR |
| Features | General Purpose |
| Height | 4.3mm |
| Height - Seated (Max) | 0.169inch |
| Length | 0.287inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera THJE227K010AJH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.