
Surface mount tantalum capacitor with 22µF capacitance and 20% tolerance, rated for 3V DC. Features a 0603 (1608 metric) case code, 7.5Ω ESR, and low leakage current of 700nA. Operating temperature range from -55°C to 125°C, constructed with a flat tantalum dielectric. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TLCJ226M003RTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.85mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 7.5R |
| Features | General Purpose |
| Height | 0.8mm |
| Height - Seated (Max) | 0.03inch |
| Leakage Current | 700nA |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| Weight | 7.1E-05oz |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLCJ226M003RTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.