Surface mount tantalum capacitor with 10µF capacitance and 20% tolerance, rated for 6.3V DC. Features a compact 0402 (1005 metric) case code, 15Ω ESR, and low leakage current of 3.1µA. Operating temperature range from -55°C to 125°C, constructed flat with SMD/SMT termination. Lead-free and RoHS compliant, supplied on tape and reel.
Kyocera TLCK106M006QTA technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| ESR (Equivalent Series Resistance) | 15R |
| Features | General Purpose |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Leakage Current | 3.1uA |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
No datasheet is available for this part.