
This 22uF tantalum capacitor features a 6.3V DC rated voltage and 20% tolerance. It is constructed with a tantalum dielectric material and has a maximum operating temperature of 125°C. The capacitor is available in a 0603 surface mount package and is lead free and RoHS compliant.
Kyocera TLCL226M006RTA technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.85mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 7.5R |
| Features | General Purpose |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 1.4uA |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TLC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 7.1E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLCL226M006RTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.