
Surface mount tantalum capacitor with 3.3µF capacitance and 20% tolerance. Features a 16V DC rated voltage and a low ESR of 7.5Ω. Encased in a compact 0603 (1608 metric) case, this general-purpose component operates from -55°C to 125°C and is lead-free and RoHS compliant. Delivered on tape and reel for automated assembly.
Sign in to ask questions about the Kyocera TLCL335M016RTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TLCL335M016RTA technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.85mm |
| ESR (Equivalent Series Resistance) | 7.5R |
| Features | General Purpose |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLCL335M016RTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.