
General purpose tantalum capacitor with 1uF capacitance and 20% tolerance, rated for 35V DC. Features a 0805 (2012 metric) surface mount case code with SMD/SMT termination. Operating temperature range spans -55°C to 125°C, with a low leakage current of 500nA. This lead-free, RoHS compliant component offers a typical ESR of 5 Ohms.
Kyocera TLCR105M035RTA technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TLC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.053inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLCR105M035RTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.