
Surface mount tantalum capacitor with 10 µF capacitance and 20 V DC rating. Features a ±20% tolerance, operating temperature range of -55 °C to 125 °C, and a maximum leakage current of 2 µA. Housed in a compact 0805 (2012 metric) case code, this general-purpose component offers low ESR of 5R and is lead-free and RoHS compliant. Supplied in tape and reel packaging.
Sign in to ask questions about the Kyocera TLCR106M020RTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TLCR106M020RTA technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TLC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.000194oz |
| Width | 0.053inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLCR106M020RTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
