
Solid Tantalum Capacitor, 100µF capacitance, 4V DC rated voltage, 20% tolerance. Features 5Ω ESR, 4µA leakage current, and a -55°C to 125°C operating temperature range. Surface mountable in a 2012 metric (0805 imperial) case code, measuring 2mm x 1.35mm x 1.35mm. Packaged in tape and reel, this general-purpose component is RoHS compliant.
Kyocera TLCR107M004XTA technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Lead Free | Lead Free |
| Leakage Current | 4uA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TLC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.053inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLCR107M004XTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.