
Solid Tantalum Capacitor, 100µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 3528 metric case code (1411 imperial) with a 1210 package size, measuring 3.5mm length, 2.8mm depth, and 1.2mm height. Operating temperature range from -55°C to 125°C, with a low leakage current of 10µA and 1Ω ESR. Surface mount termination with tape and reel packaging, RoHS compliant.
Sign in to ask questions about the Kyocera TLCT107M010XTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TLCT107M010XTA technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 1.2mm |
| Leakage Current | 10uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TLC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000564oz |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLCT107M010XTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.