
This is a general-purpose tantalum capacitor with a capacitance of 10uF and a voltage rating of 4V. It has a tolerance of 20% and is constructed in a flat, 0602 case with a depth of 0.5mm and a height of 0.7mm. The capacitor is designed for surface mount applications and is available on tape and reel. It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Kyocera TLCZ106M004PTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TLCZ106M004PTA technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0602 |
| Case Code (Metric) | 1605 |
| Package/Case | 0602 |
| Construction | Flat |
| Depth | 0.5mm |
| ESR (Equivalent Series Resistance) | 15R |
| Features | General Purpose |
| Height | 0.7mm |
| Leakage Current | 500nA |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLCZ106M004PTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.