Cap Tant Solid 100uF 4V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.5 Ohm 125°C T/R
Kyocera TLJA107M004S0500 technical specifications.
| Capacitance | 100uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 0.5Ohm |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.