
Surface mount tantalum capacitor, 68µF capacitance, 10V DC rated voltage, and 20% tolerance. Features 1.5Ω ESR, 201mA ripple current, and 6.8µA leakage current. Operating temperature range from -55°C to 125°C. Housed in a 1206 (3216 metric) case code with SMD/SMT termination. Lead-free and RoHS compliant.
Kyocera TLJA686M010R1500 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 6.8uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 1.5R |
| Ripple Current | 201mA |
| RoHS Compliant | Yes |
| Series | TLJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLJA686M010R1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
