The Kyocera TLJB157M010S0500 is a solid tantalum capacitor with a capacitance of 150uF and a voltage rating of 10VDC. It has a tolerance of 20% and an ESR of 0.5. The capacitor is packaged in a 3528-21 case and is designed for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.5Ohm |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |