Solid Tantalum Capacitor, 100µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a low 0.9 Ohm ESR and a maximum operating temperature of 125°C. This surface mount component utilizes a 3528 metric case size (1210 imperial) with dimensions of 3.5mm (L) x 2.8mm (W) x 1.5mm (H). Packaged on tape and reel for automated assembly.
Sign in to ask questions about the Kyocera TLJH107M010R0900 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TLJH107M010R0900 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Leakage Current | 10uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 298mA |
| RoHS Compliant | Yes |
| Series | TLJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLJH107M010R0900 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.