Surface mount tantalum capacitor with 150µF capacitance and 20% tolerance. Features a 6.3V DC rated voltage and 900mΩ ESR. Constructed with a flat tantalum dielectric in a 3528 metric (1411 imperial) case code, measuring 3.5mm x 2.8mm x 1.5mm. Operates from -55°C to 125°C, offering 298mA ripple current and 9µA leakage current. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Kyocera TLJH157M006R0900 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 9uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.9R |
| Ripple Current | 298mA |
| RoHS Compliant | Yes |
| Series | TLJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLJH157M006R0900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
