
22µF, 6.3V solid tantalum capacitor with 20% tolerance, featuring a 0805 (2012 metric) SMD package. This general-purpose component offers a low ESR of 5.4Ω and a maximum operating temperature of 125°C. Its compact dimensions are 2.05mm (L) x 1.3mm (W) x 1mm (H). Packaged in tape and reel, this RoHS compliant component is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.3mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 5.4R |
| Features | General Purpose |
| Height | 1mm |
| Leakage Current | 1.3uA |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 96mA |
| RoHS Compliant | Yes |
| Series | TLJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.3mm |
| RoHS | Compliant |