
Surface mount tantalum capacitor, 22µF capacitance, 10V DC rated voltage, 20% tolerance. Features 3.8Ω ESR, 115mA ripple current, and 2.2µA leakage current. Housed in a 0805 (2012 metric) case with a flat construction, measuring 2.05mm length, 1.25mm width, and 1mm height. Operates from -55°C to 125°C, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TLJN226M010R3800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.3mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 3.8R |
| Features | General Purpose |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Leakage Current | 2.2uA |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 115mA |
| RoHS Compliant | Yes |
| Series | TLJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.051inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLJN226M010R3800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
