Surface mount tantalum capacitor with 100uF capacitance and 20% tolerance. Features a 4V DC rated voltage and 2.7 Ohm ESR. Constructed with flat termination in an 0805 (2012 metric) case code, this general-purpose component operates from -55°C to 125°C. It offers a leakage current of 8uA and a ripple current of 134mA, presented in tape and reel packaging.
Sign in to ask questions about the Kyocera TLJP107M004R2700 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TLJP107M004R2700 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| ESR (Equivalent Series Resistance) | 2.7R |
| Features | General Purpose |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 8uA |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 134mA |
| RoHS Compliant | Yes |
| Series | TLJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLJP107M004R2700 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.