Solid Tantalum Capacitor, 33µF capacitance, 6.3V voltage rating, and 20% tolerance. Features a 3 Ohm ESR, 2µA leakage current, and 141mA ripple current. Operating temperature range from -55°C to 125°C. Surface mountable in an 0805 (2012 metric) case with dimensions of 2.05mm length, 1.35mm width, and 1.5mm height. Packaged on tape and reel.
Kyocera TLJP336M006R3000 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Leakage Current | 2uA |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 141mA |
| RoHS Compliant | Yes |
| Series | TLJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.35mm |
| RoHS | Compliant |
No datasheet is available for this part.