Cap Tant Solid 47uF 6.3V P CASE 20% (2.05 X 1.35 X 1.5mm) SMD 2012-15 2.5 Ohm 125°C T/R
Kyocera TLJP476M006S2500 technical specifications.
| Capacitance | 47uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 2.5Ohm |
| Case Code | P |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 2012-15 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.