
Surface mount tantalum capacitor with 22µF capacitance and 10V DC rated voltage. Features 20% tolerance, 3.8Ω ESR, and 120mA ripple current capability. Operating temperature range spans -55°C to 125°C. Housed in a compact 0805 (2012 metric) case, this polar capacitor is designed for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TLJR226M010R3800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.3mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 3.8R |
| Features | General Purpose |
| Height | 1.2mm |
| Leakage Current | 2.2uA |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 120mA |
| RoHS Compliant | Yes |
| Series | TLJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLJR226M010R3800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
