
Surface mount tantalum capacitor offering 47µF capacitance and 6.3V DC rated voltage with 20% tolerance. Features a 1.5Ω ESR and 2.8µA leakage current, operating across a -55°C to 125°C temperature range. Housed in a 1206 (3216 metric) case code with a flat construction, measuring 3.2mm in length, 1.6mm in width, and 1.2mm in height. This general-purpose component is supplied on tape and reel, with RoHS compliance.
Kyocera TLJS476M006R1500 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Leakage Current | 2.8uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 208mA |
| RoHS Compliant | Yes |
| Series | TLJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLJS476M006R1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.