
100µF, 10V surface mount tantalum capacitor with 20% tolerance. Features 900mΩ ESR, 10µA leakage current, and 298mA ripple current. Constructed with a flat tantalum dielectric, this component is housed in a 1210 (3528 metric) case code, measuring 3.5mm in length, 2.8mm in width, and 1.2mm in height. Operating temperature range is -55°C to 125°C.
Sign in to ask questions about the Kyocera TLJT107M010R0900 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TLJT107M010R0900 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Leakage Current | 10uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 298mA |
| RoHS Compliant | Yes |
| Series | TLJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLJT107M010R0900 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
