
Surface mount tantalum capacitor offering 150µF capacitance with a 6.3V DC rating and 20% tolerance. Features a 1.2Ω ESR, 9µA leakage current, and 316mA ripple current. Housed in a 1210 (3528 Metric) case, this general-purpose component operates from -55°C to 125°C. Packaged in tape and reel for automated assembly.
Kyocera TLJT157M006R1200 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 1.2R |
| Features | General Purpose |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Leakage Current | 9uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 316mA |
| RoHS Compliant | Yes |
| Series | TLJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLJT157M006R1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
