
Surface mount tantalum capacitor, 220µF capacitance with 20% tolerance, rated for 4V DC. Features low ESR of 1.1Ω, ripple current capability of 316mA, and leakage current of 8.8µA. Constructed with a flat tantalum dielectric, this general-purpose component operates from -55°C to 125°C and is housed in a 1210 (3528 metric) case. Lead-free and RoHS compliant, it is supplied on tape and reel.
Kyocera TLJT227M004R1100 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 1.1R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.4mm |
| Leakage Current | 8.8uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 316mA |
| RoHS Compliant | Yes |
| Series | TLJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLJT227M004R1100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
