General purpose solid tantalum capacitor with 330µF capacitance and 4V DC rating. Features 2.7Ω ESR, 20% tolerance, and a maximum operating temperature of 125°C. Surface mountable in a 3528 metric case code (1411 imperial), measuring 3.5mm x 2.8mm x 1.2mm. Packaged on tape and reel, this RoHS compliant component offers a ripple current of 155mA.
Kyocera TLJT337M004R2700 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| ESR (Equivalent Series Resistance) | 2.7R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 26.4uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.7R |
| Ripple Current | 155mA |
| RoHS Compliant | Yes |
| Series | TLJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLJT337M004R2700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.