
Surface mount tantalum capacitor, 47uF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 600mR ESR, 4.7uA leakage current, and 365mA ripple current. Constructed with a flat tantalum dielectric, it measures 3.5mm x 2.8mm x 1.2mm in a 1210/3528 case code. Operating temperature range is -55°C to 125°C.
Kyocera TLJT476M010R0600 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.4mm |
| Leakage Current | 4.7uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 365mA |
| RoHS Compliant | Yes |
| Series | TLJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000564oz |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLJT476M010R0600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.