Surface mount tantalum capacitor, 150µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 2312 (6032 metric) case code with a flat construction, measuring 6mm in length, 3.2mm in width, and 1.5mm in height. Offers a low ESR of 150mΩ and a ripple current capability of 775mA, operating across a temperature range of -55°C to 125°C. This general-purpose component is supplied on tape and reel, with RoHS compliance.
Sign in to ask questions about the Kyocera TLJW157M010R0150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TLJW157M010R0150 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 1.5mm |
| Leakage Current | 15uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 775mA |
| RoHS Compliant | Yes |
| Series | TLJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLJW157M010R0150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.