
Polarized tantalum capacitor with 150µF capacitance and 20% tolerance, rated for 10V DC. Features a 200mΩ ESR and 671mA ripple current capability. Surface mountable in a 2312 (6032) case code, this general-purpose component operates from -55°C to 125°C. Constructed with a flat tantalum dielectric, it offers a low leakage current of 15µA.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.9mm |
| Leakage Current | 15uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 671mA |
| RoHS Compliant | Yes |
| Series | TLJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 3.2mm |
| RoHS | Compliant |