Solid Tantalum Capacitor, 150µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 2412 (6032 metric) SMD/SMT case code with flat construction, measuring 6mm in length, 3.2mm in width, and 1.5mm in height. Operates within a -55°C to 125°C temperature range, offering 200mΩ ESR and 604mA ripple current. Supplied on tape and reel, this RoHS compliant component is ideal for general applications.
Kyocera TLJW157M010S0200 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 1.5mm |
| Leakage Current | 15uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 604mA |
| RoHS Compliant | Yes |
| Series | TLJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLJW157M010S0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.