Surface mount tantalum capacitor, 220µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features a 200mΩ ESR, 671mA ripple current, and 13.2µA leakage current. Constructed with a flat tantalum dielectric in a 2312 package (6032 metric, 2412 imperial), measuring 6mm length, 3.2mm width, and 1.5mm height. Operates across a -55°C to 125°C temperature range.
Kyocera TLJW227M006R0200 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 1.5mm |
| Leakage Current | 13.2uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 671mA |
| RoHS Compliant | Yes |
| Series | TLJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.