Surface mount tantalum capacitor with 330µF capacitance and 4V DC rating. Features a 20% tolerance, 200mΩ ESR, and 13.2µA leakage current. Constructed with a flat tantalum dielectric, it operates from -55°C to 125°C and offers a ripple current of 671mA. Packaged in a 2312 case code (6032 metric) on tape and reel.
Sign in to ask questions about the Kyocera TLJW337M004R0200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TLJW337M004R0200 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 1.5mm |
| Leakage Current | 13.2uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 671mA |
| RoHS Compliant | Yes |
| Series | TLJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLJW337M004R0200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.