
680µF, 6.3V surface mount tantalum capacitor with 20% tolerance. Features a 7343 metric case size (2917 imperial) with dimensions of 7.3mm x 4.3mm x 2mm. Offers a low ESR of 0.15 Ohms and a maximum operating temperature of 125°C. Suitable for general-purpose applications, this component is supplied on tape and reel.
Kyocera TLJY687M006R0150 technical specifications.
| Capacitance | 680uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Lead Free | Lead Free |
| Leakage Current | 40.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.15R |
| Ripple Current | 822mA |
| RoHS Compliant | No |
| Series | TLJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.169inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TLJY687M006R0150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
