Sign in to ask questions about the Kyocera TLN4108M010R0100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TLN4108M010R0100 technical specifications.
| Capacitance | 1mF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 6.1mm |
| ESR (Equivalent Series Resistance) | 100mR |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLN |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLN4108M010R0100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
