
Solid tantalum capacitor, 1500µF capacitance, 6.3V voltage rating, and 20% tolerance. Features a low 100mΩ ESR and 0.1Ω resistance, suitable for general-purpose applications. Surface mountable in a 7361-20 (2924) case, measuring 7.3mm x 6.1mm x 2mm. Operates from -55°C to 125°C, with a ripple current of 1.156A. Packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TLN4158M006R0100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TLN4158M006R0100 technical specifications.
| Capacitance | 1.5mF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6.1mm |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 2mm |
| Lead Free | Lead Free |
| Leakage Current | 90uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 0.1R |
| Ripple Current | 1.156A |
| RoHS Compliant | Yes |
| Series | TLN, PulseCap™ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLN4158M006R0100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.