Surface mount tantalum capacitor, 1mF capacitance with 20% tolerance, rated for 10V DC. Features a 6030 case code, 55mR ESR, and a maximum operating temperature of 125°C. This general-purpose component offers 1.84A ripple current and is RoHS compliant.
Kyocera TLN6108M010R0055 technical specifications.
| Capacitance | 1mF |
| Case Code (Imperial) | 6030 |
| Package/Case | 6030 |
| Construction | Flat |
| Depth | 7.5mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 55mR |
| Features | General Purpose |
| Height | 2mm |
| Lead Free | Lead Free |
| Leakage Current | 100uA |
| Length | 14.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.84A |
| RoHS Compliant | Yes |
| Series | TLN |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLN6108M010R0055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.