
Surface mount tantalum capacitor with 1.5mF capacitance and 10V DC rated voltage. Features 20% tolerance, 55mR ESR, and 1.84A ripple current. Constructed with a flat tantalum dielectric, this general-purpose component operates from -55°C to 125°C and is housed in a 6030 case code. Lead-free and RoHS compliant, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TLN6158M010R0055 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.5mF |
| Case Code (Imperial) | 6030 |
| Package/Case | 6030 |
| Construction | Flat |
| Depth | 7.5mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 55mR |
| Features | General Purpose |
| Height | 2mm |
| Lead Free | Lead Free |
| Leakage Current | 150uA |
| Length | 14.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.84A |
| RoHS Compliant | Yes |
| Series | TLN, PulseCap™ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLN6158M010R0055 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.