
Surface mount tantalum capacitor with 3.3mF capacitance and 20% tolerance, rated for 4V DC. Features a 6030 case code with dimensions of 14.5mm length, 7.5mm width, and 2mm height. Offers a low ESR of 55mR and a ripple current capability of 1.84A. Operates across a wide temperature range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TLN6338M004R0055 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.3mF |
| Case Code (Imperial) | 6030 |
| Package/Case | 6030 |
| Construction | Flat |
| Depth | 7.5mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 55mR |
| Features | General Purpose |
| Height | 2mm |
| Lead Free | Lead Free |
| Leakage Current | 132uA |
| Length | 14.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.84A |
| RoHS Compliant | Yes |
| Series | TLN, PulseCap™ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLN6338M004R0055 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.