
Surface mount tantalum capacitor with 150uF capacitance and 20% tolerance. Features a 6.3V DC rated voltage and a low ESR of 2.5 Ohms. Encased in a 1206 (3216 metric) surface mount package, this general-purpose component operates from -55°C to 125°C. It offers a leakage current of 18uA and is RoHS compliant.
Kyocera TLNK157M006R2500 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Lead Diameter | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 18uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 2.5R |
| RoHS Compliant | Yes |
| Series | TLN |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLNK157M006R2500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
