
Surface mount tantalum capacitor, 47µF capacitance, 10V DC rated voltage, 20% tolerance. Features 1.5Ω ESR, 4.7µA leakage current, and 172mA ripple current. Constructed with a flat tantalum dielectric, this polar capacitor operates from -55°C to 125°C and is housed in a 1206 (3216 metric) case. RoHS compliant and lead-free.
Kyocera TLNK476M010R1500 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 4.7uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.5R |
| Ripple Current | 172mA |
| RoHS Compliant | Yes |
| Series | TLN |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLNK476M010R1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
