
Solid surface mount tantalum capacitor with 47µF capacitance and 10V DC rated voltage. Features 20% tolerance and 6000 mΩ ESR. Constructed with flat termination in an 0805 (2012 metric) SMD package, operating from -55°C to 125°C. Lead-free and RoHS compliant for general-purpose applications.
Kyocera TLNN476M010R6000 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.3mm |
| ESR (Equivalent Series Resistance) | 6R |
| Features | General Purpose |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLN |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLNN476M010R6000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.