Surface mount tantalum capacitor with 220µF capacitance and 4V DC rated voltage. Features 20% tolerance, 3Ω ESR, and a 1206 (3216 metric) case code. Operates from -55°C to 125°C with a leakage current of 17.6µA and ripple current capability of 122mA. Lead-free and RoHS compliant, this general-purpose capacitor is supplied on tape and reel.
Kyocera TLNS227M004R3000 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 17.6uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 3R |
| Ripple Current | 122mA |
| RoHS Compliant | Yes |
| Series | TLN |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TLNS227M004R3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.